Part Details for SL-1301-BAQ/R by SECO-LARM
Overview of SL-1301-BAQ/R by SECO-LARM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) | |
ISL91301BII-H-EV1Z | Renesas Electronics Corporation | Quad Output Power Management IC Evaluation Board | |
5962-9221301M2A | Renesas Electronics Corporation | Fast CMOS Octal Buffer/Line Driver |
Price & Stock for SL-1301-BAQ/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T5788
|
Newark | Red Led Security Strobe Light, Module Lens Colour:Red, Supply Voltage Vac:-, Supply Voltage Vdc:12V, Visual Signal Type:Multi-Strobe, Lens Diameter:100Mm, Product Range:Sl-1301-Baq Series, Ip/Nema Rating:Ip66, Power Rating:- Rohs Compliant: Yes |Seco-Larm SL-1301-BAQ/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$34.2500 | Buy Now |
Part Details for SL-1301-BAQ/R
SL-1301-BAQ/R CAD Models
SL-1301-BAQ/R Part Data Attributes
|
SL-1301-BAQ/R
SECO-LARM
Buy Now
|
Compare Parts:
SL-1301-BAQ/R
SECO-LARM
|
Samacsys Manufacturer | SECO-LARM |