Part Details for SL-126Q/G by SECO-LARM
Overview of SL-126Q/G by SECO-LARM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QS3VH126QG | Renesas Electronics Corporation | QuickSwitch Products 3.3V Quad Active High Switch for hot Swap Applications | |
QS3126QG | Renesas Electronics Corporation | High-Speed CMOS Quadruple Bus Switch with IndiviDual Active High Enables |
Price & Stock for SL-126Q/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH8699
|
Newark | 612 Vdc (2-Wire Connection) Strobe Light. U -Type Xenon Tube. 100,000 Candlepower, Over 90 Flashes/Min, 180Ma Current Draw At 12Vdc. Ul Listed. Green Lens. |Seco-Larm SL-126Q/G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.8500 | Buy Now |