Part Details for SL-1221C2B8 by OTTO Engineering Inc
Overview of SL-1221C2B8 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL-1221C2B8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-SL-1221C2B8
|
Mouser Electronics | Slide Switches Sngl Pole Flush F/M (ON) OFF (ON) RoHS: Compliant | 0 |
|
$361.4000 / $388.4700 | Order Now |
DISTI #
000000000003489474
|
Sager | Slide Switches Sngl Pole Flush F/M (ON) OFF (ON) Min Qty: 1 | 0 |
|
$218.7000 / $275.2600 | Buy Now |
Part Details for SL-1221C2B8
SL-1221C2B8 CAD Models
SL-1221C2B8 Part Data Attributes:
|
SL-1221C2B8
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
SL-1221C2B8
OTTO Engineering Inc
Slide Switch, (on)-off-(on)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | GRAY | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | SLIDE | |
Contact Function | (ON)-OFF-(ON) | |
Dielectric Withstand Volts | 1050VRMS V | |
Electrical Life | 100000 Cycle(s) | |
Housing Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Gold (Au) |
Alternate Parts for SL-1221C2B8
This table gives cross-reference parts and alternative options found for SL-1221C2B8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL-1221C2B8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL-2111C2B6 | Slide Switch, (on)-off-(on) | OTTO Engineering Inc | SL-1221C2B8 vs SL-2111C2B6 |
SL-2121C2B1 | Slide Switch, (on)-off-(on) | OTTO Engineering Inc | SL-1221C2B8 vs SL-2121C2B1 |
SL-1221C2B1 | Slide Switch, (on)-off-(on) | OTTO Engineering Inc | SL-1221C2B8 vs SL-1221C2B1 |
SL-2121C2B3 | Slide Switch, (on)-off-(on) | OTTO Engineering Inc | SL-1221C2B8 vs SL-2121C2B3 |
SL-2211C2B1 | Slide Switch, (on)-off-(on) | OTTO Engineering Inc | SL-1221C2B8 vs SL-2211C2B1 |
SL-2211C2B3 | Slide Switch, (on)-off-(on) | OTTO Engineering Inc | SL-1221C2B8 vs SL-2211C2B3 |
SL-2221C2B2 | Slide Switch, (on)-off-(on) | OTTO Engineering Inc | SL-1221C2B8 vs SL-2221C2B2 |
SL-2211C2B9 | Slide Switch, (on)-off-(on) | OTTO Engineering Inc | SL-1221C2B8 vs SL-2211C2B9 |
SL-1121C2B1 | Slide Switch, (on)-off-(on) | OTTO Engineering Inc | SL-1221C2B8 vs SL-1121C2B1 |
SL-2211C2B7 | Slide Switch, (on)-off-(on) | OTTO Engineering Inc | SL-1221C2B8 vs SL-2211C2B7 |