-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, SPDT, (on)-off-(on), Momentary, 5A, 28VDC, Panel Mount-threaded, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-SL-1211C1B8
|
Mouser Electronics | Slide Switches Sngl Pole Flush F/M (ON) OFF (ON) RoHS: Compliant | 0 |
|
$352.8100 / $379.2400 | Order Now |
DISTI #
000000000002415205
|
Sager | Slide Switches Sngl Pole Flush F/M (ON) OFF (ON) Min Qty: 1 | 0 |
|
$213.5100 / $268.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SL-1211C1B8
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
SL-1211C1B8
OTTO Engineering Inc
Slide Switch, SPDT, (on)-off-(on), Momentary, 5A, 28VDC, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | OTTO | |
Actuator Color | GRAY | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | FLUSH BUTTON | |
Body Height | 19.3 mm | |
Body Length or Diameter | 11.33 mm | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VRMS V | |
Electrical Life | 100000 Cycle(s) | |
Housing Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 9.45 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) |
This table gives cross-reference parts and alternative options found for SL-1211C1B8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL-1211C1B8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL-2211C1B1 | Slide Switch, DPDT, (on)-off-(on), Momentary, 5A, 28VDC, Panel Mount-threaded, ROHS COMPLIANT | OTTO Engineering Inc | SL-1211C1B8 vs SL-2211C1B1 |
SL-2121C1B3 | Slide Switch, DPDT, (on)-off-(on), Momentary, 5A, 28VDC, Panel Mount-threaded, ROHS COMPLIANT | OTTO Engineering Inc | SL-1211C1B8 vs SL-2121C1B3 |
SL-1121C1B6 | Slide Switch, SPDT, (on)-off-(on), Momentary, 5A, 28VDC, Panel Mount-threaded, ROHS COMPLIANT | OTTO Engineering Inc | SL-1211C1B8 vs SL-1121C1B6 |
SL-1211C1B3 | Slide Switch, SPDT, (on)-off-(on), Momentary, 5A, 28VDC, Panel Mount-threaded, ROHS COMPLIANT | OTTO Engineering Inc | SL-1211C1B8 vs SL-1211C1B3 |
SL-2121C1B7 | Slide Switch, DPDT, (on)-off-(on), Momentary, 5A, 28VDC, Panel Mount-threaded, ROHS COMPLIANT | OTTO Engineering Inc | SL-1211C1B8 vs SL-2121C1B7 |
SL-2111C1B1 | Slide Switch, DPDT, (on)-off-(on), Momentary, 5A, 28VDC, Panel Mount-threaded, ROHS COMPLIANT | OTTO Engineering Inc | SL-1211C1B8 vs SL-2111C1B1 |
SL-2221C1B7 | Slide Switch, DPDT, (on)-off-(on), Momentary, 5A, 28VDC, Panel Mount-threaded, ROHS COMPLIANT | OTTO Engineering Inc | SL-1211C1B8 vs SL-2221C1B7 |
SL-2111C1B4 | Slide Switch, DPDT, (on)-off-(on), Momentary, 5A, 28VDC, Panel Mount-threaded, ROHS COMPLIANT | OTTO Engineering Inc | SL-1211C1B8 vs SL-2111C1B4 |
SL-2221C1B5 | Slide Switch, DPDT, (on)-off-(on), Momentary, 5A, 28VDC, Panel Mount-threaded, ROHS COMPLIANT | OTTO Engineering Inc | SL-1211C1B8 vs SL-2221C1B5 |
SL-2221C1B9 | Slide Switch, DPDT, (on)-off-(on), Momentary, 5A, 28VDC, Panel Mount-threaded, ROHS COMPLIANT | OTTO Engineering Inc | SL-1211C1B8 vs SL-2221C1B9 |