Part Details for SL-120-T-10 by Samtec Inc
Results Overview of SL-120-T-10 by Samtec Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL-120-T-10 Information
SL-120-T-10 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SL-120-T-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P6726
|
Newark | Board-Board Conn, Socket, 20Way, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $6.8800 | Buy Now |
DISTI #
3937-SL-120-T-10-ND
|
DigiKey | CONN RCPT .100" 20POS GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
3644 In Stock |
|
$12.0300 | Buy Now |
DISTI #
612-SL-120-T-10-ND
|
DigiKey | CONN RCPT .100" 20POS GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4100 | Buy Now |
DISTI #
SAM1105-20-ND
|
DigiKey | CONN RCPT 20POS 0.1 GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Tube | Limited Supply - Call |
|
$1.8653 / $4.2500 | Buy Now |
DISTI #
SL-120-T-10
|
Avnet Americas | PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts - Bulk (Alt: SL-120... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk |
1014 4410 Factory Stock |
|
$0.4297 | Buy Now |
DISTI #
200-SL120T10
|
Mouser Electronics | Headers & Wire Housings .100" Low Profile Single Row Screw Machine Socket Strip RoHS: Compliant | 61 |
|
$1.2300 / $4.4100 | Buy Now |
|
Onlinecomponents.com | Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant |
50 In Stock 4410 Factory Stock |
|
$1.2900 / $5.1400 | Buy Now |
DISTI #
5cd91b82cd7c1c4c3873e019
|
Samtec | .100" Low Profile Single Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 4410 |
|
$1.2300 / $4.4100 | Buy Now |
|
Powell Electronics | .100 Low Prof Single Row Screw Mach Skt Min Qty: 1 | 3307 |
|
$2.6700 / $4.4100 | Buy Now |
DISTI #
000000000000061479
|
Sager | Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip Min Qty: 1 | 4410 |
|
$2.3800 / $4.4100 | Buy Now |
Part Details for SL-120-T-10
SL-120-T-10 CAD Models
SL-120-T-10 Part Data Attributes
|
SL-120-T-10
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SL-120-T-10
Samtec Inc
Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for SL-120-T-10
This table gives cross-reference parts and alternative options found for SL-120-T-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL-120-T-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SL-120-G-10 | Samtec Inc | $5.4082 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SL-120-T-10 vs SL-120-G-10 |