-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P6679
|
Newark | Socket Strip, 2.54Mm, Through Hole Vertical, 15 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:15Contacts, Connector Mounting:Through Hole Mount, Product Range:Sl Series Rohs Compliant: Yes |Samtec SL-115-G-11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0200 / $5.4400 | Buy Now |
DISTI #
3937-SL-115-G-11-ND
|
DigiKey | CONN RCPT 15POS 0.1 GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
335 In Stock |
|
$5.3636 / $8.8900 | Buy Now |
DISTI #
SAM1103-15-ND
|
DigiKey | CONN RCPT 15POS 0.1 GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7602 / $6.6600 | Buy Now |
DISTI #
SL-115-G-11
|
Avnet Americas | Conn Socket Strip SKT 15 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SL-115-G-11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 508 Factory Stock |
|
$3.4556 / $4.8900 | Buy Now |
DISTI #
200-SL115G11
|
Mouser Electronics | Headers & Wire Housings .100" Low Profile Single Row Screw Machine Socket Strip RoHS: Compliant | 1 |
|
$1.3600 / $4.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4300 / $5.9800 | Buy Now |
DISTI #
85147351
|
Verical | Conn Socket Strip SKT 15 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk Min Qty: 2 Package Multiple: 1 | Americas - 508 |
|
$4.8900 | Buy Now |
|
Powell Electronics | .100" Low Profile Single Row Screw Mach Min Qty: 1 | 335 |
|
$2.9500 / $4.8900 | Buy Now |
DISTI #
000000000000061462
|
Sager | Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip Min Qty: 1 | 508 |
|
$2.6400 / $4.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4300 / $5.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SL-115-G-11
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SL-115-G-11
Samtec Inc
Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
This table gives cross-reference parts and alternative options found for SL-115-G-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL-115-G-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSS-15-26-L-12.00-S-K | Samtec Inc | $5.7340 | Board Connector, 15 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | SL-115-G-11 vs MMSS-15-26-L-12.00-S-K |
HCSS-15-S-05.00-01-G-ST8 | Samtec Inc | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal, | SL-115-G-11 vs HCSS-15-S-05.00-01-G-ST8 |
SSM-115-L-SV-P-TR | Samtec Inc | $2.1598 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SL-115-G-11 vs SSM-115-L-SV-P-TR |
MMSS-15-28-L-06.00-S-K | Samtec Inc | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | SL-115-G-11 vs MMSS-15-28-L-06.00-S-K |
ESQT-115-02-LM-S-540-006 | Samtec Inc | $4.0346 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | SL-115-G-11 vs ESQT-115-02-LM-S-540-006 |
MMSS-15-24-L-30.00-S-K | Samtec Inc | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | SL-115-G-11 vs MMSS-15-24-L-30.00-S-K |
SSM-115-T-SH | Samtec Inc | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | SL-115-G-11 vs SSM-115-T-SH |
HCSS-15-S-03.00-01-ST8 | Samtec Inc | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal, | SL-115-G-11 vs HCSS-15-S-03.00-01-ST8 |
MMSS-15-30-L-10.00-S-K | Samtec Inc | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | SL-115-G-11 vs MMSS-15-30-L-10.00-S-K |
ESQT-115-03-F-S-394 | Samtec Inc | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SL-115-G-11 vs ESQT-115-03-F-S-394 |