Part Details for SL-110-TT-12 by Samtec Inc
Overview of SL-110-TT-12 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL-110-TT-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P6641
|
Newark | Socket Strip, 2.54Mm, Through Hole Vertical, 10 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Connector Mounting:Through Hole Mount, Product Range:Sl Series Rohs Compliant: Yes |Samtec SL-110-TT-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 551 |
|
$0.8920 / $1.8500 | Buy Now |
DISTI #
612-SL-110-TT-12-ND
|
DigiKey | CONN RCPT .100" 10POS TIN PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5600 | Buy Now |
DISTI #
SL-110-TT-12
|
Avnet Americas | Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SL-110-TT-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 551 Factory Stock |
|
$0.8900 / $1.9200 | Buy Now |
DISTI #
200-SL110TT12
|
Mouser Electronics | Headers & Wire Housings .100" Low Profile Single Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$0.4100 / $1.9200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4100 / $1.9200 | Buy Now |
DISTI #
SL-110-TT-12
|
Avnet Americas | Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SL-110-TT-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 551 Factory Stock |
|
$0.8900 / $1.9200 | Buy Now |
|
Powell Electronics | .100 Low Profile Single Min Qty: 1 | 331 |
|
$0.8900 / $1.9200 | Buy Now |
DISTI #
3660614
|
Farnell | RECEPTACLE, 2.54MM, THT VERT, 10WAY RoHS: Compliant Min Qty: 10 Lead time: 2 Weeks, 5 Days Container: Each | 0 |
|
$1.3426 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4100 / $1.9200 | Buy Now |
DISTI #
5cd91bb8cd7c1c4c38742040
|
Samtec | .100" Low Profile Single Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 551 |
|
$0.4100 / $1.9200 | Buy Now |
Part Details for SL-110-TT-12
SL-110-TT-12 CAD Models
SL-110-TT-12 Part Data Attributes:
|
SL-110-TT-12
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SL-110-TT-12
Samtec Inc
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |