-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P6638
|
Newark | Board-Board Connector, Socket, 10Way, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Connector Mounting:Through Hole Mount, Product Range:Sl Series, Gender:Receptacle Rohs Compliant: Yes |Samtec SL-110-T-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 551 |
|
$1.6800 / $3.2400 | Buy Now |
DISTI #
SAM1107-10-ND
|
DigiKey | CONN RCPT 10POS 0.1 GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9511 / $3.7000 | Buy Now |
DISTI #
SL-110-T-12
|
Avnet Americas | Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SL-110-T-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 551 Factory Stock |
|
$1.6500 / $3.5500 | Buy Now |
DISTI #
200-SL110T12
|
Mouser Electronics | Headers & Wire Housings .100" Low Profile Single Row Screw Machine Socket Strip RoHS: Compliant | 57 |
|
$0.7600 / $3.5500 | Buy Now |
DISTI #
V36:1790_08588182
|
Arrow Electronics | Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1244 | Americas - 13 |
|
$2.4600 / $3.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
200 In Stock |
|
$0.7600 / $3.5500 | Buy Now |
DISTI #
62124510
|
Verical | Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk Min Qty: 15 Package Multiple: 1 Date Code: 2219 | Americas - 194 |
|
$3.0866 / $4.7020 | Buy Now |
DISTI #
25692305
|
Verical | Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk Min Qty: 3 Package Multiple: 1 Date Code: 1244 | Americas - 13 |
|
$2.4600 / $3.5500 | Buy Now |
DISTI #
SL-110-T-12
|
Avnet Americas | Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SL-110-T-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 551 Factory Stock |
|
$1.6500 / $3.5500 | Buy Now |
|
Powell Electronics | .100 Low Prof Single Row Min Qty: 1 | 331 |
|
$1.6500 / $3.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SL-110-T-12
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SL-110-T-12
Samtec Inc
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.1 inch | |
Body Depth | 0.08 inch | |
Body Length | 1.009 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |