Part Details for SL LP 6 SMD 051 30 S B TR PS by Fischer Elektronik GmbH & Co KG
Overview of SL LP 6 SMD 051 30 S B TR PS by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for SL LP 6 SMD 051 30 S B TR PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5496-SLLP6SMD05130SBTRPSTR-ND
|
DigiKey | 0.635 MM, LOW PROFILE IN SMD-T Min Qty: 10 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$2.5550 | Buy Now |