Part Details for SL 5 071 35 S by Fischer Elektronik GmbH & Co KG
Overview of SL 5 071 35 S by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL 5 071 35 S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AM7342
|
Newark | Connector, Male Header, 35Ways Rohs Compliant: Yes |Fischer Elektronik SL 5 071 35 S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4100 / $8.0600 | Buy Now |
DISTI #
5496-SL507135S-ND
|
DigiKey | ONE ROW, 0.635 MM<STRO Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$3.2390 | Buy Now |