There are no models available for this part yet.
Overview of SL 3 053 4 S by Fischer Elektronik GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SL 3 053 4 S by Fischer Elektronik GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AM6268
|
Newark | Connector, Male Header, 4Ways |Fischer Elektronik SL 3 053 4 S RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6400 / $0.8300 | Buy Now | |
DISTI #
5496-SL30534S-ND
|
DigiKey | MALE HEADER 0.635 MM, DIMENSIO Min Qty: 10 Container: Tube MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.2180 | Buy Now |