Part Details for SL 2870/T by Tadiran Batteries
Overview of SL 2870/T by Tadiran Batteries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2870HUFD#PBF | Analog Devices | RS232/RS485 Multiprotocol Tran | |
LTC2870IFE#PBF | Analog Devices | RS232/RS485 Multiprotocol Tran | |
LTC2870CUFD#TRPBF | Analog Devices | RS232/RS485 Multiprotocol Tran |
Price & Stock for SL 2870/T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SL 2870/T
|
Avnet Abacus | Battery Lithium Thionyl Chloride Cylindrical 3.6V 8.5Ah C Solder Tab (Alt: SL 2870/T) RoHS: Not Compliant Min Qty: 160 Package Multiple: 40 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |