Part Details for SL 22 240 32 G by Fischer Elektronik GmbH & Co KG
Overview of SL 22 240 32 G by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL 22 240 32 G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AM5580
|
Newark | Connector, Male Header, 32Ways Rohs Compliant: Yes |Fischer Elektronik SL 22 240 32 G RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5300 / $7.7500 | Buy Now |
DISTI #
5496-SL2224032G-ND
|
DigiKey | TWO ROWS, 0.635 MM Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$2.7100 | Buy Now |