Part Details for SL 20 THR 124 28 S by Fischer Elektronik GmbH & Co KG
Overview of SL 20 THR 124 28 S by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5589ACPZ-01-R7 | Analog Devices | 19 GPIO/Key Controller-RST Thr | |
LT3743EUFD#PBF | Analog Devices | Hi C Sync Buck LED Drvr w/ Thr | |
LT3743EUFD#TRPBF | Analog Devices | Hi C Sync Buck LED Drvr w/ Thr |
Price & Stock for SL 20 THR 124 28 S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AM4021
|
Newark | Connector, Male Header, 28Ways Rohs Compliant: Yes |Fischer Elektronik SL 20 THR 124 28 S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $3.5300 | Buy Now |
DISTI #
5496-SL20THR12428S-ND
|
DigiKey | 0.635 MM, THR SOLDERING TECHNI Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$1.2600 | Buy Now |