Part Details for SL 20 THR 124 27 S by Fischer Elektronik GmbH & Co KG
Overview of SL 20 THR 124 27 S by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE741AA1110A | Amphenol Communications Solutions | Modular Jack - Single Port, 10P10C, Vertical, THR, With Shield, No LEDs | |
RJE741AA1311A | Amphenol Communications Solutions | Modular Jack - Single Port, 10P10C, Vertical, THR, With Shield, No LEDs, RMK4 Keying | |
RJE741AA0211H | Amphenol Communications Solutions | Modular Jack - Single Port, 10P10C, Vertical, THR, No Shield, No LEDs, RMK4 Keying |
Price & Stock for SL 20 THR 124 27 S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5496-SL20THR12427S-ND
|
DigiKey | 0.635 MM, THR SOLDERING TECHNI Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$1.2100 | Buy Now |