Part Details for SL 16 SMD 207 24 S P by Fischer Elektronik GmbH & Co KG
Results Overview of SL 16 SMD 207 24 S P by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL 16 SMD 207 24 S P Information
SL 16 SMD 207 24 S P by Fischer Elektronik GmbH & Co KG is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812SMS-47NG | Coilcraft Inc | General Purpose Inductor, 47uH, 2%, 1 Element, Air-Core, SMD, 1915, SMD | |
1812SMS-68NG | Coilcraft Inc | General Purpose Inductor, 68uH, 2%, 1 Element, Air-Core, SMD, 1915, SMD | |
5315TC-105XGBD | Coilcraft Inc | General Purpose Inductor, 1000uH, 2%, 1 Element, SMD |
Price & Stock for SL 16 SMD 207 24 S P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5496-SL16SMD20724SP-ND
|
DigiKey | 0.635 MM FOR INTERCONNECTION Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$4.1700 | Buy Now |