Part Details for SL 16 SMD 107 44 G by Fischer Elektronik GmbH & Co KG
Overview of SL 16 SMD 107 44 G by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for SL 16 SMD 107 44 G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AM0576
|
Newark | Connector, Male Header, 44Ways |Fischer Elektronik SL 16 SMD 107 44 G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5800 / $18.5300 | Buy Now |
DISTI #
5496-SL16SMD10744G-ND
|
DigiKey | 0.635 MM FOR INTERCONNECTION Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$7.8200 | Buy Now |