There are no models available for this part yet.
Overview of SL 14 147 56 Z by Fischer Elektronik GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SL 14 147 56 Z by Fischer Elektronik GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09AM9492
|
Newark | Connector, Male Header, 56Ways Rohs Compliant: Yes |Fischer Elektronik SL 14 147 56 Z RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2300 / $9.2900 | Buy Now | |
DISTI #
5496-SL1414756Z-ND
|
DigiKey | 0.635 MM, SANDWICH Min Qty: 10 MARKETPLACE PRODUCT |
10000 In Stock |
|
$3.8200 | Buy Now |