Part Details for SL 13 071 6 Z by Fischer Elektronik GmbH & Co KG
Overview of SL 13 071 6 Z by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL 13 071 6 Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AM8642
|
Newark | Connector, Male Header, 6Ways |Fischer Elektronik SL 13 071 6 Z RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.2600 | Buy Now |
DISTI #
5496-SL130716Z-ND
|
DigiKey | 0.635 MM, SANDWICH Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
9990 In Stock |
|
$0.4000 | Buy Now |