There are no models available for this part yet.
Overview of SL 11 214 12 G by Fischer Elektronik GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SL 11 214 12 G by Fischer Elektronik GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09AM6369
|
Newark | Connector, Male Header, 12Ways |Fischer Elektronik SL 11 214 12 G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 | Buy Now | |
DISTI #
5496-SL1121412G-ND
|
DigiKey | ONE ROW, 0.635 MM Min Qty: 10 MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.8800 | Buy Now |