Part Details for SL 11 097 26 Z by Fischer Elektronik GmbH & Co KG
Overview of SL 11 097 26 Z by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL 11 097 26 Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AM5768
|
Newark | Connector, Male Header, 26Ways |Fischer Elektronik SL 11 097 26 Z RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 / $2.2900 | Buy Now |
DISTI #
5496-SL1109726Z-ND
|
DigiKey | ONE ROW, 0.635 MM Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.7630 | Buy Now |