There are no models available for this part yet.
Overview of SL 10 SMD 040 14 Z B TR by Fischer Elektronik GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for SL 10 SMD 040 14 Z B TR by Fischer Elektronik GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09AM1084
|
Newark | Connector, Male Header, 14Ways |Fischer Elektronik SL 10 SMD 040 14 Z B TR RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 | Buy Now | |
DISTI #
5496-SL10SMD04014ZBTR-ND
|
DigiKey | 0.635 MM, SMD-TECHIQUE<S Min Qty: 250 Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$1.1200 | Buy Now |