-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPDT,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1965-1-ND
|
DigiKey | IC RF SWITCH SPDT 6GHZ 12QFN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11023 In Stock |
|
$0.7537 / $1.7100 | Buy Now |
DISTI #
873-SKYA21013
|
Mouser Electronics | RF Switch ICs .1-6GHz SPDT CMOS IL .35dB Iso 24dB RoHS: Compliant | 5599 |
|
$0.7440 / $1.6200 | Buy Now |
DISTI #
V72:2272_18804454
|
Arrow Electronics | RF Switch SPDT 100MHz to 6GHz 18dB 12-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2349 Container: Cut Strips | Americas - 2985 |
|
$0.7361 / $1.3137 | Buy Now |
DISTI #
77774354
|
Verical | RF Switch SPDT 100MHz to 6GHz 18dB 12-Pin DFN EP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2349 | Americas - 2985 |
|
$0.7361 | Buy Now |
|
Quest Components | 1078 |
|
$0.8688 / $2.3168 | Buy Now | |
|
Rochester Electronics | SKYA21013 - 0.1 to 6.0 GHz SPDT Switch RoHS: Compliant Status: Active Min Qty: 1 | 5950 |
|
$0.8182 / $0.9626 | Buy Now |
DISTI #
SKYA21013
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 6000 | 0 |
|
$0.7000 | Buy Now |
DISTI #
C1S717001462705
|
Chip1Stop | RF Switches RoHS: Compliant | 2985 |
|
$0.7840 / $1.3137 | Buy Now |
|
LCSC | 100MHz6GHz 28dB 0.5dB QFN-12(2x2) RF Switches ROHS | 5 |
|
$0.8427 / $1.2593 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKYA21013
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKYA21013
Skyworks Solutions Inc
SPDT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Skyworks | |
RF/Microwave Device Type | SPDT |