Part Details for SKY85709-11 by Skyworks Solutions Inc
Overview of SKY85709-11 by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for SKY85709-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-2210-1-ND
|
DigiKey | IC FRONT END MOD WLAN 16QFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1000 | Buy Now |
|
Quest Components | TELECOM CIRCUIT, 1-FUNC | 259 |
|
$3.0240 / $7.5600 | Buy Now |
|
Win Source Electronics | IC FRONT END MOD WLAN 16QFN / RF Front End 4.9GHz ~ 5.925GHz 802.11a/-c 16-QFN (2.5x2.5) | 39507 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for SKY85709-11
SKY85709-11 CAD Models
SKY85709-11 Part Data Attributes
|
SKY85709-11
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY85709-11
Skyworks Solutions Inc
Telecom Circuit, 1-Func, 2.50 X 2.50 MM, GREEN, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | 2.50 X 2.50 MM, GREEN, QFN-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Skyworks | |
JESD-30 Code | S-XQCC-N16 | |
Length | 2.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.45 mm | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.5 mm |