Part Details for SKY85405-11 by Skyworks Solutions Inc
Overview of SKY85405-11 by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKY85405-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1949-1-ND
|
DigiKey | IC RF AMP 802.11AC 5GHZ 20QFN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2406 In Stock |
|
$1.6136 / $3.5400 | Buy Now |
DISTI #
873-SKY85405-11
|
Mouser Electronics | RF Amplifier 21dBm 5GHz 802.11ac PA RoHS: Compliant | 3000 |
|
$1.6800 / $3.4400 | Buy Now |
|
Bristol Electronics | 2600 |
|
RFQ | ||
|
Quest Components | 2080 |
|
$1.6905 / $3.3810 | Buy Now | |
|
Sense Electronic Company Limited | QFN | 2514 |
|
RFQ |
Part Details for SKY85405-11
SKY85405-11 CAD Models
SKY85405-11 Part Data Attributes
|
SKY85405-11
Skyworks Solutions Inc
Buy Now
|
Compare Parts:
SKY85405-11
Skyworks Solutions Inc
|
Samacsys Manufacturer | Skyworks |