Part Details for SKY85325-11 by Skyworks Solutions Inc
Overview of SKY85325-11 by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKY85325-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1948-1-ND
|
DigiKey | 2.4GHZ 256QAM PA+SW+LNA FEM IN 2 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2990 In Stock |
|
$0.6350 / $1.5900 | Buy Now |
DISTI #
873-SKY85325-11
|
Mouser Electronics | RF Front End 2.4GHz 256 QAM WLAN FEM RoHS: Compliant | 3000 |
|
$0.6350 / $1.5700 | Buy Now |
|
Rochester Electronics | SKY85325-11 - 2.4GHz 256QAM PA+SW+LNA FEM in 2.5mmx2.5 RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 2017 |
|
$0.7242 / $0.8520 | Buy Now |
DISTI #
SKY85325-11
|
Richardson RFPD | RF AND MMW FRONT END MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Sense Electronic Company Limited | QFN | 748 |
|
RFQ |
Part Details for SKY85325-11
SKY85325-11 CAD Models
SKY85325-11 Part Data Attributes
|
SKY85325-11
Skyworks Solutions Inc
Buy Now
|
Compare Parts:
SKY85325-11
Skyworks Solutions Inc
|
Samacsys Manufacturer | Skyworks |