Part Details for SKY85308-11 by Skyworks Solutions Inc
Overview of SKY85308-11 by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKY85308-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
873-SKY85308-11
|
Mouser Electronics | RF Front End 2GHz 802.11ac 17dBm FEM RoHS: Compliant | 0 |
|
$0.8710 / $0.9240 | Order Now |
|
Rochester Electronics | SKY85308-11 - 2.4GHz, 256 QAM WLAN/Bluetooth Front-End Module RoHS: Compliant Status: Obsolete Min Qty: 1 | 2950 |
|
RFQ |
Part Details for SKY85308-11
SKY85308-11 CAD Models
SKY85308-11 Part Data Attributes
|
SKY85308-11
Skyworks Solutions Inc
Buy Now
|
Compare Parts:
SKY85308-11
Skyworks Solutions Inc
|
Samacsys Manufacturer | Skyworks |