Part Details for SKY85302-11 by Skyworks Solutions Inc
Overview of SKY85302-11 by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Space Technology
Healthcare
Medical Imaging
Telecommunications
Price & Stock for SKY85302-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-2213-1-ND
|
DigiKey | MOD FEM 2.4GHZ QAM WLAN 16QFN Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1815 In Stock |
|
$0.8758 / $2.0900 | Buy Now |
DISTI #
873-SKY85302-11
|
Mouser Electronics | RF Front End 2.4 GHz 256 QAM WLAN/BT FEM RoHS: Compliant | 0 |
|
$0.8570 / $0.9280 | Order Now |
|
Rochester Electronics | SKY85302 - 2.4GHz,256QAMWLAN/BluetoothFront - EndModule RoHS: Compliant Status: Active Min Qty: 1 | 5988 |
|
$0.9509 / $1.1200 | Buy Now |
|
Chip1Cloud | MOD FEM 2.4GHZ QAM WLAN 16QFN | 1140 |
|
RFQ | |
|
LCSC | QFN-16(2.5x2.5) RF Amplifiers ROHS | 5 |
|
$0.9024 / $1.3911 | Buy Now |