Part Details for SKY77548 by Skyworks Solutions Inc
Overview of SKY77548 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SKY77548
SKY77548 CAD Models
SKY77548 Part Data Attributes:
|
SKY77548
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY77548
Skyworks Solutions Inc
RF Front End Circuit, BICMOS, 8 X 6 MM, 1.05 MM HEIGHT, GREEN, PLASTIC PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | MODULE | |
Package Description | 8 X 6 MM, 1.05 MM HEIGHT, GREEN, PLASTIC PACKAGE | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PXMA-X | |
Number of Functions | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BICMOS | |
Telecom IC Type | RF FRONT END CIRCUIT | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |