Part Details for SKY77325 by Skyworks Solutions Inc
Overview of SKY77325 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for SKY77325
SKY77325 CAD Models
SKY77325 Part Data Attributes:
|
SKY77325
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY77325
Skyworks Solutions Inc
Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, 6 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, PLASTIC, LEADLESS, SO-22
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO OPERATE AT 880 TO 915 MHZ, 1710 TO 1785 MHZ AND 1850 TO 1910 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 849 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 2 |