Part Details for SKY77170 by Skyworks Solutions Inc
Overview of SKY77170 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Part Details for SKY77170
SKY77170 CAD Models
SKY77170 Part Data Attributes
|
SKY77170
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY77170
Skyworks Solutions Inc
Narrow Band Medium Power Amplifier, 1920MHz Min, 1980MHz Max, 4 X 4 MM, 1.15 MM HEIGHT, GREEN, MCM, 10 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 1980 MHz | |
Operating Frequency-Min | 1920 MHz | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |