Part Details for SKY77148 by Skyworks Solutions Inc
Overview of SKY77148 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Part Details for SKY77148
SKY77148 CAD Models
SKY77148 Part Data Attributes
|
SKY77148
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY77148
Skyworks Solutions Inc
Narrow Band Medium Power Amplifier, 450MHz Min, 460MHz Max, 1 Func, GAAS, 6 X 6 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, MCML4, 7 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | MODULE,7LEAD,.23 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 24.5 dB | |
Input Power-Max (CW) | 6 dBm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Frequency-Max | 460 MHz | |
Operating Frequency-Min | 450 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,7LEAD,.23 | |
Power Supplies | 3.4 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Supply Current-Max | 705 mA | |
Technology | GAAS | |
VSWR-Max | 10 |