Part Details for SKY73009 by Skyworks Solutions Inc
Overview of SKY73009 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SKY73009
SKY73009 CAD Models
SKY73009 Part Data Attributes
|
SKY73009
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY73009
Skyworks Solutions Inc
Demodulator, Quadraphase, 400MHz Min, 3000MHz Max, 5 X 5 MM, ROHS COMPLIANT, RFLGA-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Input Power-Max (CW) | 18 dBm | |
JESD-609 Code | e4 | |
Modulation Technique | QUADRAPHASE | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DEMODULATOR | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 2 |