Part Details for SKY73009-11 by Skyworks Solutions Inc
Overview of SKY73009-11 by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKY73009-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 400 MHz - 3000 MHz RF/MICROWAVE QUADRAPHASE DEMODULATOR | 10 |
|
$7.9035 / $10.5380 | Buy Now |
|
Quest Components | 400 MHz - 3000 MHz RF/MICROWAVE QUADRAPHASE DEMODULATOR | 16 |
|
$10.8294 / $12.1831 | Buy Now |
|
Quest Components | 400 MHz - 3000 MHz RF/MICROWAVE QUADRAPHASE DEMODULATOR | 15 |
|
$14.8600 / $16.7175 | Buy Now |
|
Chip1Cloud | IC QUADRATURE DEMOD 32-RFLGA / Quadrature Demodulator -40��C to 85��C 32-Pin RFLGA | 2576 |
|
RFQ | |
|
Win Source Electronics | IC QUADRATURE DEMOD 32-RFLGA / Quadrature Demodulator -40°C to 85°C 32-Pin RFLGA | 11940 |
|
$9.4210 / $14.1310 | Buy Now |
Part Details for SKY73009-11
SKY73009-11 CAD Models
SKY73009-11 Part Data Attributes:
|
SKY73009-11
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY73009-11
Skyworks Solutions Inc
Demodulator, Quadraphase, 400MHz Min, 3000MHz Max, RFLGA, 32 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | RFLGA, 32 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Skyworks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 18 dBm | |
Modulation Technique | QUADRAPHASE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.2SQ,20 | |
RF/Microwave Device Type | DEMODULATOR | |
Surface Mount | YES | |
Technology | CMOS | |
VSWR-Max | 2 |