-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Medium Power Amplifier, 400MHz Min, 1200MHz Max, 2 X 2 MM, GREEN, MINIATURE, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1271-1-ND
|
DigiKey | IC RF AMP CDMA 700MHZ-1GHZ 8DFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2831 In Stock |
|
$1.8679 / $3.7400 | Buy Now |
|
Rochester Electronics | SKY67101-396LF - RF Amplifier 700MHz 1GHz 19.2dBm RoHS: Compliant pbFree: No Status: Obsolete Min Qty: 1 | 13559 |
|
$1.8800 / $2.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKY67101-396LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY67101-396LF
Skyworks Solutions Inc
Wide Band Medium Power Amplifier, 400MHz Min, 1200MHz Max, 2 X 2 MM, GREEN, MINIATURE, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | 2 X 2 MM, GREEN, MINIATURE, DFN-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16.1 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 1200 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |
This table gives cross-reference parts and alternative options found for SKY67101-396LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKY67101-396LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKY65037-360LF | Narrow Band Low Power Amplifier, 700MHz Min, 1200MHz Max, 2 X 2 MM, GREEN, QFN-8 | Skyworks Solutions Inc | SKY67101-396LF vs SKY65037-360LF |