-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Narrow Band Medium Power Amplifier, 1 Func, GAAS,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1570-1-ND
|
DigiKey | IC AMP CDMA 600MHZ-1.2GHZ 8DFN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3735 In Stock |
|
$2.4975 / $3.9700 | Buy Now |
DISTI #
873-SKY67021-396LF
|
Mouser Electronics | RF Amplifier .6-1.2GHz NF .6dB Gain 17.5dB @ .9GHz RoHS: Compliant | 2817 |
|
$2.4900 / $3.9700 | Buy Now |
|
Rochester Electronics | SKY67021-396LF - 0.7 -1.2 GHZ 0.50 UM SINGLE STAGE LNA RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 49 |
|
$2.8500 / $3.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKY67021-396LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY67021-396LF
Skyworks Solutions Inc
Narrow Band Medium Power Amplifier, 1 Func, GAAS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.08,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 115 mA | |
Surface Mount | YES | |
Technology | GAAS |
This table gives cross-reference parts and alternative options found for SKY67021-396LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKY67021-396LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKY67001-396LF | Narrow Band Low Power Amplifier, 700MHz Min, 1000MHz Max, 2 X 2 MM, GREEN, MINIATURE, DFN-8 | Skyworks Solutions Inc | SKY67021-396LF vs SKY67001-396LF |