-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, 8 X 8 MM, MCM-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1074-1-ND
|
DigiKey | IC FEM TRANS/RCV 2.4GHZ 28-MCM Min Qty: 1 Lead time: 44 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7975 In Stock |
|
$2.1385 / $4.5000 | Buy Now |
|
Bristol Electronics | 199 |
|
RFQ | ||
|
Quest Components | SPECIALTY TELECOM CIRCUIT, QCC28 | 3702 |
|
$1.6841 / $4.8117 | Buy Now |
DISTI #
SKY65336-11
|
Richardson RFPD | RF AND MMW FRONT END MODULE RoHS: Not Compliant Min Qty: 2500 | 0 |
|
$1.9500 | Buy Now |
|
Chip1Cloud | 2.4 GHz Transmit/Receive Front-End Module with Integrated LNA | 8000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKY65336-11
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY65336-11
Skyworks Solutions Inc
Telecom Circuit, 1-Func, 8 X 8 MM, MCM-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | MCM | |
Package Description | 8 X 8 MM, MCM-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Skyworks | |
JESD-30 Code | S-XQCC-N28 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.98 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |