Part Details for SKY65120-21 by Skyworks Solutions Inc
Overview of SKY65120-21 by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKY65120-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3997 |
|
RFQ | ||
|
Bristol Electronics | 1184 |
|
RFQ |
Part Details for SKY65120-21
SKY65120-21 CAD Models
SKY65120-21 Part Data Attributes
|
SKY65120-21
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY65120-21
Skyworks Solutions Inc
Narrow Band Medium Power Amplifier, 2110MHz Min, 2170MHz Max, 6 X 6 MM, ROHS COMPLIANT, SMT, 20 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | 6 X 6 MM, ROHS COMPLIANT, SMT, 20 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 23 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2170 MHz | |
Operating Frequency-Min | 2110 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for SKY65120-21
This table gives cross-reference parts and alternative options found for SKY65120-21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKY65120-21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC902LP3E | Wide Band Low Power Amplifier, 5000MHz Min, 10000MHz Max, 1 Func, GAAS, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, SMT-16 | Hittite Microwave Corp | SKY65120-21 vs HMC902LP3E |
SKY65119-21 | Narrow Band Medium Power Amplifier, 700MHz Min, 800MHz Max, 8 X 8 MM, ROHS COMPLIANT, SMT, MCM-12 | Skyworks Solutions Inc | SKY65120-21 vs SKY65119-21 |
SKY65111-348LF | Narrow Band Medium Power Amplifier, 600MHz Min, 1100MHz Max, 1 Func, ROHS COMPLIANT, ULTRA SMALL PACKAGE-16 | Skyworks Solutions Inc | SKY65120-21 vs SKY65111-348LF |
SKY65146-21 | Narrow Band Medium Power Amplifier, 806MHz Min, 849MHz Max, 1 Func, GAAS, 10.04 X 14.04 MM, ROHS COMPLIANT PACKAGE-28 | Skyworks Solutions Inc | SKY65120-21 vs SKY65146-21 |