Part Details for SKY65045-70LF by Skyworks Solutions Inc
Overview of SKY65045-70LF by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-801-70LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 70 Positions | |
51710-070LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 32S 2P Vertical Header. | |
51939-370LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP Right Angle Header (one side guide), Solder To Board |
Part Details for SKY65045-70LF
SKY65045-70LF CAD Models
SKY65045-70LF Part Data Attributes
|
SKY65045-70LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY65045-70LF
Skyworks Solutions Inc
Wide Band Medium Power Amplifier, 0.39MHz Min, 1500MHz Max, SOT-89, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOT-89, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14 dB | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 0.39 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |