Part Details for SKY65004 by Skyworks Solutions Inc
Overview of SKY65004 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SKY65004
SKY65004 CAD Models
SKY65004 Part Data Attributes
|
SKY65004
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY65004
Skyworks Solutions Inc
Narrow Band Medium Power Amplifier, 0.25MHz Min, 2700MHz Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16 dB | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 0.25 MHz | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER |