Part Details for SKY13473-12-596LF by Skyworks Solutions Inc
Overview of SKY13473-12-596LF by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-596LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P Vertical Receptacle. | |
65823-596LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 60 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 50u\\/1.27um Au/GXT Plating. |
Price & Stock for SKY13473-12-596LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKY13473-12-596
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |