Part Details for SKY13415-485LF by Rochester Electronics LLC
Overview of SKY13415-485LF by Rochester Electronics LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77312-485LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single row , Duplex, Polarized, 7 Positions, 2.54mm (0.100in) Pitch | |
51915-485LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 8S 3P 16S 3ACP Right Angle Receptacle, Solder To Board |
Price & Stock for SKY13415-485LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKY13415-485LF
|
Avnet Americas | SKY13415 - 0.1 TO 3.8 GHZ SP5T ANTENNA S - Tape and Reel (Alt: SKY13415-485LF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 109 Partner Stock |
|
RFQ |