-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPDT,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1649-1-ND
|
DigiKey | IC RF SWITCH SPDT 3GHZ 12QFN Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
108775 In Stock |
|
$0.6637 / $1.1100 | Buy Now |
DISTI #
873-SKY13405-490LF
|
Mouser Electronics | RF Switch ICs .01-3GHz SP2T UHL Switch RoHS: Compliant | 12180 |
|
$0.6630 / $1.1100 | Buy Now |
DISTI #
V36:1790_27181646
|
Arrow Electronics | RF Switch SP2T 100MHz to 3GHz 25dB 12-Pin QFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Date Code: 2314 | Americas - 6000 |
|
$0.6615 | Buy Now |
DISTI #
80318541
|
Verical | RF Switch SP2T 100MHz to 3GHz 25dB 12-Pin QFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2314 | Americas - 6000 |
|
$0.6615 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 308 |
|
$0.6750 / $1.8000 | Buy Now |
|
Quest Components | SPDT | 246 |
|
$0.8400 / $2.4000 | Buy Now |
DISTI #
SKY13405-490LF
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 6000 | 3000 |
|
$0.6400 | Buy Now |
DISTI #
SKY13405-490LFB
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 4436 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKY13405-490LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY13405-490LF
Skyworks Solutions Inc
SPDT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Skyworks | |
Construction | COMPONENT | |
Insertion Loss-Max | 0.5 dB | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 100 MHz | |
RF/Microwave Device Type | SPDT | |
VSWR-Max | 1.22 |