Part Details for SKY13397-388LF by Skyworks Solutions Inc
Overview of SKY13397-388LF by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for SKY13397-388LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35968 |
|
RFQ | ||
|
Bristol Electronics | 3016 |
|
RFQ | ||
|
Quest Components | DIVERSITY SWITCH, 100MHZ MIN, 3000MHZ MAX, 0.6DB INSERTION LOSS-MAX | 28774 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | DIVERSITY SWITCH, 100MHZ MIN, 3000MHZ MAX, 0.6DB INSERTION LOSS-MAX | 4315 |
|
$0.2625 / $0.7500 | Buy Now |
Part Details for SKY13397-388LF
SKY13397-388LF CAD Models
SKY13397-388LF Part Data Attributes
|
SKY13397-388LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY13397-388LF
Skyworks Solutions Inc
Diversity Switch, 100MHz Min, 3000MHz Max, 0.6dB Insertion Loss-Max, 2.30 X 2.30 MM, GREEN, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | 2.30 X 2.30 MM, GREEN, QFN-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 0.6 dB | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
VSWR-Max | 1.33 |