-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diversity Switch, 500MHz Min, 6000MHz Max, 1.15dB Insertion Loss-Max, 1.50 X 1.50 MM, GREEN, PLASTIC, MLPD, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1335-1-ND
|
DigiKey | IC RF SWITCH SPDT 6GHZ 6MLPD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
81733 In Stock |
|
$0.3900 / $0.7300 | Buy Now |
DISTI #
873-SKY13348-374LF
|
Mouser Electronics | RF Switch ICs .5-6.0GHz SPDT IL .6dB @ 2.5GHz RoHS: Compliant | 41196 |
|
$0.3900 / $0.7300 | Buy Now |
DISTI #
65096498
|
Verical | RF Switch SPDT 500MHz to 6GHz 18dB 6-Pin MLPD EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$0.5000 | Buy Now |
|
Rochester Electronics | SKY13348 - 0.5 to 6.0 GHz SPDT Switch, 50 Ohm Terminated RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.4448 / $0.5233 | Buy Now |
DISTI #
SKY13348-374LFB
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SKY13348-374LF
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 9000 | 0 |
|
$0.3900 | Buy Now |
|
Sense Electronic Company Limited | QFN-6 | 1009 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKY13348-374LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY13348-374LF
Skyworks Solutions Inc
Diversity Switch, 500MHz Min, 6000MHz Max, 1.15dB Insertion Loss-Max, 1.50 X 1.50 MM, GREEN, PLASTIC, MLPD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | 1.50 X 1.50 MM, GREEN, PLASTIC, MLPD, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 37.99 dBm | |
Insertion Loss-Max | 1.15 dB | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
VSWR-Max | 1.43 |