SKY13344-378LF
Skyworks Solutions Inc
Description: Diversity Switch, 2000MHz Min, 6000MHz Max, 0.8dB Insertion Loss-Max, QFN-6

Overview of SKY13344-378LF by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
51939-378LF Amphenol Communications Solutions PwrBlade®, Power Connectors, 5ACP Right Angle Header, Solder To Board
51915-378LF Amphenol Communications Solutions PwrBlade®, Power Connectors, 24S 6ACP Right Angle Receptacle, Solder To Board
51940-378LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 2P 12S 2P Vertical Receptacle.

CAD Models for SKY13344-378LF by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SKY13344-378LF by Skyworks Solutions Inc

SKY13344-378LF
Skyworks Solutions Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Package Description
QFN-6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
Skyworks
Additional Feature
HIGH ISOLATION
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
31 dBm
Insertion Loss-Max
0.8 dB
Operating Frequency-Max
6000 MHz
Operating Frequency-Min
2000 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
DIVERSITY SWITCH
VSWR-Max
1.2
Want to compare parts?
  1. SKY13344-378LF
    Skyworks Solutions Inc
    Diversity Switch, 2000MHz Min, 6000MHz Max, 0.8dB Insertion Loss-Max, QFN-6
    VS

Related Parts for SKY13344-378LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SKY13344-378LF by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SKY13344-378LF by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of SKY13344-378LF would you like to use for your alert(s)?
  • Please alert me when SKY13344-378LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SKY13344-378LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SKY13344-378LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SKY13344-378LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SKY13344-378LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SKY13344-378LF by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: