Part Details for SKY13317-373LF-EVB by Skyworks Solutions Inc
Overview of SKY13317-373LF-EVB by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKY13317-373LF-EVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1188-ND
|
DigiKey | BOARD EVAL SP3T SW SKY13317-373 Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$106.2400 | Buy Now |
DISTI #
873-SKY13317-373LF-E
|
Mouser Electronics | RF Development Tools 20MHz-6.0GHz SP3T GaAs Eval Board RoHS: Compliant | 3 |
|
$105.1800 | Buy Now |
|
Win Source Electronics | BOARD EVAL SP3T SW SKY13317-373 / SKY13317-373LF series Switch Evaluation Board | 38300 |
|
$0.5660 / $0.8480 | Buy Now |
Part Details for SKY13317-373LF-EVB
SKY13317-373LF-EVB CAD Models
SKY13317-373LF-EVB Part Data Attributes:
|
SKY13317-373LF-EVB
Skyworks Solutions Inc
Buy Now
|
Compare Parts:
SKY13317-373LF-EVB
Skyworks Solutions Inc
|
Samacsys Manufacturer | Skyworks |