Part Details for SKY13296-340LF by Skyworks Solutions Inc
Overview of SKY13296-340LF by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKY13296-340LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 4192 |
|
RFQ |
Part Details for SKY13296-340LF
SKY13296-340LF CAD Models
SKY13296-340LF Part Data Attributes:
|
SKY13296-340LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY13296-340LF
Skyworks Solutions Inc
SP4T, 20MHz Min, 2500MHz Max, 1 Func, 1.1dB Insertion Loss-Max, GAAS, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, QFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, PLASTIC, QFN-20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | CMOS COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.1 dB | |
Isolation-Min | 21 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
On Time-Nom | 0.05 µs | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Port Termination | ABSORPTIVE | |
Power Supplies | 3.3/5 V | |
RF/Microwave Device Type | SP4T | |
Surface Mount | YES | |
Technology | GAAS |