-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPDT, 500MHz Min, 2500MHz Max, 1 Func, 0.7dB Insertion Loss-Max, 3 X 2 MM, ROHS COMPLIANT, PLASTIC, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1174-1-ND
|
DigiKey | IC RF SWITCH SPDT 2.5GHZ 6DFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21695 In Stock |
|
$2.6772 / $5.3300 | Buy Now |
DISTI #
873-SKY13290-313LF
|
Mouser Electronics | RF Switch ICs .02-2.5GHz SPDT 10W IL .4dB Iso 26dB RoHS: Compliant | 15431 |
|
$2.6700 / $5.3300 | Buy Now |
|
Bristol Electronics | 466 |
|
RFQ | ||
|
Rochester Electronics | SKY13290 - 20 MHz-2.5 GHz, 10 W pHEMT SPDT Switch RoHS: Compliant Status: Active Min Qty: 1 | 54 |
|
$2.8400 / $3.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKY13290-313LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY13290-313LF
Skyworks Solutions Inc
SPDT, 500MHz Min, 2500MHz Max, 1 Func, 0.7dB Insertion Loss-Max, 3 X 2 MM, ROHS COMPLIANT, PLASTIC, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | 3 X 2 MM, ROHS COMPLIANT, PLASTIC, QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Skyworks | |
1dB Compression Point | 15 dBm | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 43.5 dBm | |
Insertion Loss-Max | 0.7 dB | |
Isolation-Min | 28 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.22 |
This table gives cross-reference parts and alternative options found for SKY13290-313LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKY13290-313LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKY13278-313LF | SPDT, 100MHz Min, 2500MHz Max, 0.7dB Insertion Loss-Max, QFN-6 | Skyworks Solutions Inc | SKY13290-313LF vs SKY13278-313LF |