Part Details for SKY13274-349LF by Skyworks Solutions Inc
Overview of SKY13274-349LF by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SKY13274-349LF
SKY13274-349LF CAD Models
SKY13274-349LF Part Data Attributes
|
SKY13274-349LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY13274-349LF
Skyworks Solutions Inc
SPDT, 500MHz Min, 6000MHz Max, 1dB Insertion Loss-Max, 2 X 2 MM, ROHS COMPLIANT, MINIATURE, PLASTIC, QFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | 2 X 2 MM, ROHS COMPLIANT, MINIATURE, PLASTIC, QFN-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | Tin (Sn) |